EPROM UV 512K-Bit 64K x 8 250ns 32-Pin Windowed CLCC
Checking distributor stock and pricing after the page loads.
Microchip AT27C512R-25LI technical specifications.
| Access Time-Max | 250ns |
| Density | 512Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Organization | 64KX8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |