The 512Kb parallel EPROM features an access time of 45ns and operates within a temperature range of -40°C to 85°C. It is supplied with a voltage of 5V and can withstand a maximum supply voltage of 5.5V. The device is packaged in a PLCC and is designed for surface mount applications.
Sign in to ask questions about the Microchip AT27C512R-45JU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT27C512R-45JU technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Package/Case | PLCC |
| Frequency | 45GHz |
| Height | 2.79mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 14.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Programming Voltage | 13V |
| RoHS Compliant | Yes |
| Width | 11.51mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT27C512R-45JU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
