
The AT27C512R-45RC is a 512Kb EPROM memory device with an access time of 45ns and a frequency of 45GHz. It is packaged in a SOIC package and is suitable for surface mount applications. The device operates within a temperature range of 0°C to 70°C and is not RoHS compliant. The memory type is EPROM, OTP, EPROM, and non-volatile. It is available in a rail/Tube packaging with 26 pieces per package.
Microchip AT27C512R-45RC technical specifications.
| Access Time | 45ns |
| Package/Case | SOIC |
| Frequency | 45GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 512Kb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27C512R-45RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
