
The AT27C512R-45TU is a 512Kb EPROM memory device with an access time of 45ns. It operates at a supply voltage of 5V and is packaged in a TSOP package for surface mount applications. The device is rated for a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Microchip AT27C512R-45TU technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Package/Case | TSOP |
| Density | 512Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 64KX8 |
| Package Quantity | 234 |
| Packaging | Tray |
| Programming Voltage | 13V |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT27C512R-45TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
