
The AT27C512R-55JI is a 512Kb EPROM memory device with an access time of 55ns. It operates over a temperature range of -40°C to 85°C and is packaged in a leaded LCC package. This device is not RoHS compliant and is intended for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT27C512R-55JI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT27C512R-55JI technical specifications.
| Access Time | 55ns |
| Package/Case | LCC |
| Frequency | 55GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 512Kb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27C512R-55JI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
