
The AT27C512R-55TI is a 512Kb EPROM IC with an access time of 55ns. It operates within a temperature range of -40°C to 85°C and is packaged in a TSSOP package. The IC is not RoHS compliant and contains lead. It is available in a tray packaging with 234 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT27C512R-55TI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 55ns |
| Package/Case | TSSOP |
| Frequency | 55GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 512Kb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 234 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27C512R-55TI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.