
512Kb EPROM OTP memory IC featuring a 64K x 8 organization and 70ns access time. This non-volatile memory component operates with a 5V supply voltage and utilizes a parallel interface. Packaged in a 28-pin PDIP for through-hole mounting, it supports a programming voltage of 13V and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip AT27C512R-70PU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT27C512R-70PU technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | DIP |
| Density | 512Kb |
| Frequency | 70GHz |
| Height | 3.94mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 37.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | Non-Volatile, , EPROM, OTP |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Words | 64000 |
| Operating Supply Voltage | 5V |
| Organization | 64KX8 |
| Packaging | Rail/Tube |
| Programming Voltage | 13V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 7V |
| Width | 14.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT27C512R-70PU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
