Microchip AT27C512R-70TC technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | TSOP |
| Density | 512Kb |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 512Kb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 234 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 25mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27C512R-70TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.