EPROM 512Kb (64Kx8) OTP 5V 70ns
Checking distributor stock and pricing after the page loads.
| Access Time | 45ns |
| Package/Case | TSOP |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 512Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 234 |
| Programming Voltage | 13V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
