The AT27C512R-90RI is a 512Kb EPROM memory device from Microchip, featuring an access time of 90ns and a frequency of 90GHz. It is available in a SOIC package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is not RoHS compliant due to the presence of lead. The AT27C512R-90RI is suitable for use in a variety of applications, including general-purpose memory requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT27C512R-90RI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT27C512R-90RI technical specifications.
| Access Time | 90ns |
| Package/Case | SOIC |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 512Kb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27C512R-90RI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.