
This 512Kb EPROM features an access time of 45ns and operates over a temperature range of 0°C to 85°C. It is available in a PLCC package and is designed to be used with a 5V supply voltage. The device is not RoHS compliant and contains lead, making it suitable for applications where leaded components are required.
Sign in to ask questions about the Microchip AT27C516-45JI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT27C516-45JI technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Package/Case | PLCC |
| Density | 512Kb |
| Frequency | 45GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 32KX16 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Programming Voltage | 13V |
| RoHS Compliant | No |
| Supply Current | 30mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27C516-45JI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
