IC OTP 512KBIT 45NS 40VSOP
Checking distributor stock and pricing after the page loads.
Microchip AT27C516-45VC technical specifications.
| Access Time | 45ns |
| Package/Case | TFSOP |
| Frequency | 45GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 512Kb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |