The AT27C516-55JI is a 512Kb EPROM memory device with an access time of 55ns. It is packaged in a leaded LCC package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is not RoHS compliant due to the presence of lead. It is available in quantities of 27 and is packaged in rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
| Access Time | 55ns |
| Package/Case | LCC |
| Frequency | 55GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 512Kb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |