
The AT27C516-70JI is a 512Kb parallel EPROM memory device with an access time of 70ns. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device is packaged in a PLCC package and is not RoHS compliant. It has a maximum supply current of 30mA and a programming voltage of 13V.
Microchip AT27C516-70JI technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | PLCC |
| Density | 512Kb |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 32KX16 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Programming Voltage | 13V |
| RoHS Compliant | No |
| Supply Current | 30mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27C516-70JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
