
64K-bit UV EPROM memory IC, organized as 8K x 8, featuring a 35ns maximum access time. This parallel interface component is housed in a 28-pin Ceramic Leadless Chip Carrier (CLLCC) package, suitable for surface mounting. It operates from a typical 5V supply voltage with a maximum operating current of 75mA and supports in-system or external reprogramming via UV light.
Sign in to ask questions about the Microchip AT27HC641-35LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT27HC641-35LC technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LLCC |
| Package/Case | CLLCC |
| Package Description | Ceramic Leadless Chip Carrier |
| Lead Shape | No Lead |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 11.7(Max) |
| Package Width (mm) | 11.7(Max) |
| Package Height (mm) | 2.54(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Density | 64Kbit |
| Maximum Access Time | 35ns |
| Interface Type | Parallel |
| Maximum Operating Current | 75mA |
| Organization | 8Kx8 |
| Reprogramming Technique | UV |
| Typical Operating Supply Voltage | 5V |
| In-System Programmability | In System|External |
| Density in Bits | 65536bit |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8542320061 |
| Schedule B | 8542320060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip AT27HC641-35LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.