64K-bit UV EPROM memory IC, organized as 8K x 8, featuring a 45ns maximum access time and parallel interface. This windowed ceramic dual in-line package (CDIP) component offers in-system programmability and operates with a typical supply voltage of 5V, ranging from 4.5V to 5.5V. Designed for through-hole mounting, it has 24 pins with a 2.79mm pitch and a maximum operating current of 75mA, suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Microchip AT27HC641-45DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT27HC641-45DC technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | Windowed CDIP |
| Package Description | Windowed Ceramic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 32.8(Max) |
| Package Width (mm) | 15.5(Max) |
| Package Height (mm) | 4.2(Max) |
| Seated Plane Height (mm) | 5.72(Max) |
| Pin Pitch (mm) | 2.79(Max) |
| Package Material | Ceramic |
| Mounting | Through Hole |
| Density | 64Kbit |
| Maximum Access Time | 45ns |
| Interface Type | Parallel |
| Maximum Operating Current | 75mA |
| Organization | 8Kx8 |
| Reprogramming Technique | UV |
| Typical Operating Supply Voltage | 5V |
| In-System Programmability | In System|External |
| Density in Bits | 65536bit |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 4.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8542320061 |
| Schedule B | 8542320060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip AT27HC641-45DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.