64K-bit UV EPROM, organized as 8K x 8, offers a maximum access time of 45 ns. This integrated circuit features a parallel interface and operates with a typical supply voltage of 5 V, ranging from 4.5 V to 5.5 V. Housed in a 24-pin windowed ceramic dual in-line package (CDIP) for through-hole mounting, it supports in-system and external reprogramming via UV light. The component operates across a wide temperature range of -55 °C to 125 °C.
Sign in to ask questions about the Microchip AT27HC641-45DM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT27HC641-45DM technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | Windowed CDIP |
| Package Description | Windowed Ceramic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 32.8(Max) |
| Package Width (mm) | 15.5(Max) |
| Package Height (mm) | 4.2(Max) |
| Seated Plane Height (mm) | 5.72(Max) |
| Pin Pitch (mm) | 2.79(Max) |
| Package Material | Ceramic |
| Mounting | Through Hole |
| Density | 64Kbit |
| Maximum Access Time | 45ns |
| Interface Type | Parallel |
| Maximum Operating Current | 90mA |
| Organization | 8Kx8 |
| Reprogramming Technique | UV |
| Typical Operating Supply Voltage | 5V |
| In-System Programmability | In System|External |
| Density in Bits | 65536bit |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 4.5V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 60991 |
| HTS Code | 8542320061 |
| Schedule B | 8542320060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Microchip AT27HC641-45DM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.