
64K-bit UV EPROM, organized as 8K x 8, offers a 45ns maximum access time. This parallel interface memory component features a 28-pin Ceramic Leadless Chip Carrier (CLLCC) package for surface mounting, with dimensions of 11.7mm x 11.7mm x 2.54mm. Operating from a 4.5V to 5.5V supply, it consumes a maximum of 75mA and supports in-system and external programming. The operating temperature range is 0°C to 70°C.
Sign in to ask questions about the Microchip AT27HC641-45LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT27HC641-45LC technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LLCC |
| Package/Case | CLLCC |
| Package Description | Ceramic Leadless Chip Carrier |
| Lead Shape | No Lead |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 11.7(Max) |
| Package Width (mm) | 11.7(Max) |
| Package Height (mm) | 2.54(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Density | 64Kbit |
| Maximum Access Time | 45ns |
| Interface Type | Parallel |
| Maximum Operating Current | 75mA |
| Organization | 8Kx8 |
| Reprogramming Technique | UV |
| Typical Operating Supply Voltage | 5V |
| In-System Programmability | In System|External |
| Density in Bits | 65536bit |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 4.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8542320061 |
| Schedule B | 8542320060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip AT27HC641-45LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.