64K-bit UV EPROM memory IC, organized as 8K x 8, featuring a 45ns maximum access time. This parallel interface component is housed in a 28-pin Ceramic Leadless Chip Carrier (CLLCC) package for surface mounting. It operates with a typical supply voltage of 5V and supports in-system or external reprogramming. The CLLCC package measures 11.7mm x 11.7mm x 2.54mm and operates across a wide temperature range of -55°C to 125°C.
Sign in to ask questions about the Microchip AT27HC641-45LM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT27HC641-45LM technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LLCC |
| Package/Case | CLLCC |
| Package Description | Ceramic Leadless Chip Carrier |
| Lead Shape | No Lead |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 11.7(Max) |
| Package Width (mm) | 11.7(Max) |
| Package Height (mm) | 2.54(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Density | 64Kbit |
| Maximum Access Time | 45ns |
| Interface Type | Parallel |
| Maximum Operating Current | 90mA |
| Organization | 8Kx8 |
| Reprogramming Technique | UV |
| Typical Operating Supply Voltage | 5V |
| In-System Programmability | In System|External |
| Density in Bits | 65536bit |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 4.5V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 60991 |
| HTS Code | 8542320061 |
| Schedule B | 8542320060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Microchip AT27HC641-45LM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.