
64K-bit UV EPROM memory IC, organized as 8K x 8, features a 45ns maximum access time and parallel interface. This surface-mount component utilizes a Ceramic Leadless Chip Carrier (CLLCC) package with 28 pins and no leads. Operating from a 4.5V to 5.5V supply, it offers in-system programmability and a wide temperature range of -55°C to 125°C.
Sign in to ask questions about the Microchip AT27HC641-45LM/883 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT27HC641-45LM/883 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LLCC |
| Package/Case | CLLCC |
| Package Description | Ceramic Leadless Chip Carrier |
| Lead Shape | No Lead |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 11.7(Max) |
| Package Width (mm) | 11.7(Max) |
| Package Height (mm) | 2.54(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Density | 64Kbit |
| Maximum Access Time | 45ns |
| Interface Type | Parallel |
| Maximum Operating Current | 90mA |
| Organization | 8Kx8 |
| Reprogramming Technique | UV |
| Typical Operating Supply Voltage | 5V |
| In-System Programmability | In System|External |
| Density in Bits | 65536bit |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 4.5V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8542320061 |
| Schedule B | 8542320060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip AT27HC641-45LM/883 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.