64K-bit OTP EPROM memory IC, organized as 8K x 8, featuring a 55ns maximum access time. This through-hole component utilizes a parallel interface and operates from a 4.5V to 5.5V supply. Packaged in a 24-pin PDIP with a 2.79mm pin pitch, it offers external in-system programmability and a maximum operating current of 75mA. Suitable for 0°C to 70°C operating temperatures.
Sign in to ask questions about the Microchip AT27HC641-55PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT27HC641-55PC technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 32.3(Max) |
| Package Width (mm) | 14.4(Max) |
| Package Height (mm) | 3.94(Max) |
| Seated Plane Height (mm) | 5.59(Max) |
| Pin Pitch (mm) | 2.79 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Density | 64Kbit |
| Maximum Access Time | 55ns |
| Interface Type | Parallel |
| Maximum Operating Current | 75mA |
| Organization | 8Kx8 |
| Reprogramming Technique | OTP |
| Typical Operating Supply Voltage | 5V |
| In-System Programmability | External |
| Density in Bits | 65536bit |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 4.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8542320061 |
| Schedule B | 8542320060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip AT27HC641-55PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.