64K-bit OTP EPROM memory IC, organized as 8K x 8, features a 70ns maximum access time and parallel interface. This through-hole component is housed in a 24-pin PDIP package with a 2.79mm pin pitch. Operating from a 4.5V to 5.5V supply, it offers external in-system programmability and a maximum operating current of 90mA. Suitable for a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip AT27HC641-70PI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT27HC641-70PI technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 32.3(Max) |
| Package Width (mm) | 14.4(Max) |
| Package Height (mm) | 3.94(Max) |
| Seated Plane Height (mm) | 5.59(Max) |
| Pin Pitch (mm) | 2.79 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Density | 64Kbit |
| Maximum Access Time | 70ns |
| Interface Type | Parallel |
| Maximum Operating Current | 90mA |
| Organization | 8Kx8 |
| Reprogramming Technique | OTP |
| Typical Operating Supply Voltage | 5V |
| In-System Programmability | External |
| Density in Bits | 65536bit |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 4.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8542320061 |
| Schedule B | 8542320060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip AT27HC641-70PI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.