
This 1Mb EPROM features an access time of 70ns and operates over a temperature range of -40°C to 85°C. It is designed to be used with a supply voltage of 5V, with a maximum voltage of 5.5V. The device is packaged in a lead-free TSOP package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | TSOP |
| Density | 1Mb |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 128KX8 |
| Package Quantity | 156 |
| Packaging | Tray |
| Programming Voltage | 13V |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| RoHS | Compliant |