
The AT27LV010A-90JC is a 1Mb EPROM with an access time of 90ns. It operates at a supply voltage of 5V and is packaged in a PLCC. The device is surface mount and has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Microchip AT27LV010A-90JC technical specifications.
| Access Time | 90ns |
| Package/Case | PLCC |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Programming Voltage | 13V |
| RoHS Compliant | No |
| RoHS | Not Compliant |