
The AT27LV020A-12JI is a 2Mb EPROM memory device from Microchip. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V, with an operating supply current of 25mA. The device is packaged in a PLCC package and is suitable for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C.
Sign in to ask questions about the Microchip AT27LV020A-12JI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT27LV020A-12JI technical specifications.
| Access Time | 120ns |
| Package/Case | PLCC |
| Frequency | 120GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Mb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Programming Voltage | 13V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27LV020A-12JI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.