
The AT27LV020A-12JU is a 2Mb one-time programmable (OTP) EPROM memory device from Microchip. It operates at a maximum supply voltage of 5.5V and a maximum supply current of 25mA. The device is packaged in a lead-free PLCC package and has a maximum operating temperature of 85°C. It is suitable for use in a variety of applications, including industrial control systems and automotive electronics.
Sign in to ask questions about the Microchip AT27LV020A-12JU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT27LV020A-12JU technical specifications.
| Access Time | 120ns |
| Access Time-Max | 120ns |
| Package/Case | PLCC |
| Density | 2Mb |
| Frequency | 120GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Mb |
| Memory Type | OTP, EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256KX8 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Programming Voltage | 13V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT27LV020A-12JU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
