
The AT27LV020A-12VI is a 2Mb EPROM memory device with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It operates on a 5V supply voltage and has a maximum supply voltage of 5.5V. The device has a 120ns access time and a frequency of 120GHz. It is packaged in a VSOP package and is suitable for surface mount applications.
Microchip AT27LV020A-12VI technical specifications.
| Access Time | 120ns |
| Package/Case | VSOP |
| Frequency | 120GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 2Mb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 208 |
| Packaging | Tray |
| Programming Voltage | 13V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.