
The AT27LV020A-15JI is a 2Mb EPROM memory device with an access time of 150ns. It is packaged in a LCC package and is suitable for operation over the temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead. It is available in a quantity of 32 per packaging unit.
Microchip AT27LV020A-15JI technical specifications.
| Access Time | 150ns |
| Package/Case | LCC |
| Frequency | 150GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 2Mb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.