
The AT27LV020A-90VC is a 2Mb EPROM IC with an access time of 90ns and a frequency of 90GHz. It is available in a TFSOP package and is designed for surface mount applications. The device operates within a temperature range of 0°C to 70°C and is not RoHS compliant due to the presence of lead. It is suitable for use in general memory applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT27LV020A-90VC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 90ns |
| Package/Case | TFSOP |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 2Mb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 208 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27LV020A-90VC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.