
Microchip AT27LV020A-90VI technical specifications.
| Access Time | 90ns |
| Frequency | 90GHz |
| Lead Free | Contains Lead |
| Memory Size | 2000000B |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27LV020A-90VI to view detailed technical specifications.
No datasheet is available for this part.