
The 4Mb EPROM is a non-volatile memory device with a 150ns access time and a maximum operating temperature of 70°C. It operates on a 5V supply voltage and has a minimum operating temperature of 0°C. The device is packaged in a PLCC package and is not RoHS compliant. It has a memory size of 4Mb and is available in a 32-piece package quantity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT27LV040A-15JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 150ns |
| Package/Case | PLCC |
| Frequency | 150GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Mb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Programming Voltage | 13V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27LV040A-15JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.