
The AT27LV040A-15VI is a 4Mb EPROM IC with a parallel interface and 150ns access time. It is packaged in the TFSOP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is not RoHS compliant. It has a frequency of 150GHz and contains lead, making it non-lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT27LV040A-15VI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 150ns |
| Package/Case | TFSOP |
| Frequency | 150GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 208 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27LV040A-15VI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
