The AT27LV040A-90VC is a 4Mb EPROM memory device with an access time of 90ns. It is packaged in a TFSOP package and is designed for surface mount applications. The device operates over a temperature range of 0-70°C and has a maximum supply voltage of 5.5V. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
| Access Time | 90ns |
| Access Time-Max | 90ns |
| Package/Case | TFSOP |
| Density | 4Mb |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Organization | 512KX8 |
| Package Quantity | 208 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 30mA |
| RoHS | Not Compliant |