
The AT27LV256A-15RC is a 256Kb EPROM memory device with an access time of 150ns. It operates at a supply voltage of 5V and is packaged in a SOIC package, suitable for surface mount applications. The device is rated for a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It is not RoHS compliant.
Microchip AT27LV256A-15RC technical specifications.
| Access Time | 150ns |
| Package/Case | SOIC |
| Frequency | 150GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Programming Voltage | 13V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27LV256A-15RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.