
The AT27LV256A-15RI is a 256Kb EPROM IC with an access time of 150ns. It features a SOIC package and operates within a temperature range of -40°C to 85°C. This device is suitable for surface mount applications and is available in a rail/Tube packaging format. However, it is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
| Access Time | 150ns |
| Package/Case | SOIC |
| Frequency | 150GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |