
The AT27LV256A-55RC is a 256Kb EPROM memory device with an access time of 55ns and a frequency of 55GHz. It is packaged in a SOIC package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C and is available in a rail/Tube packaging configuration. However, it is not RoHS compliant due to the presence of lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT27LV256A-55RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 55ns |
| Package/Case | SOIC |
| Frequency | 55GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 256Kb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27LV256A-55RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.