The AT27LV256A-55TU is a 256Kb non-volatile EPROM from Microchip, featuring an access time of 55ns. It operates within a temperature range of 0°C to 85°C and is supplied with a voltage of 5.5V. The device is packaged in a TSOP and is designed for surface mount applications. It is compliant with RoHS regulations and is suitable for use in a variety of memory applications.
Checking distributor stock and pricing after the page loads.
| Access Time | 55ns |
| Package/Case | TSOP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 234 |
| Programming Voltage | 13V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
