EPROM 256Kb (32Kx8) OTP 3V 90ns
Checking distributor stock and pricing after the page loads.
| Access Time | 55ns |
| Package/Case | PLCC |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5V |
| Programming Voltage | 13V |
| RoHS Compliant | No |
| RoHS | Not Compliant |