The AT27LV256A-90JU is a 256Kb non-volatile EPROM memory device with a 5V operating supply voltage and a maximum supply current of 20mA. It has a 32KX8 organization and is packaged in a PLCC package. The device operates over a temperature range of 0-85°C and is compliant with RoHS regulations. The access time is 90ns, and the memory type is non-volatile EPROM.
Sign in to ask questions about the Microchip AT27LV256A-90JU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT27LV256A-90JU technical specifications.
| Access Time | 90ns |
| Access Time-Max | 90ns |
| Package/Case | PLCC |
| Density | 256Kb |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Programming Voltage | 13V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT27LV256A-90JU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
