The AT27LV512A-12JI is a 512Kb EPROM memory device with an access time of 120ns. It operates within a temperature range of -40°C to 85°C. The device is packaged in a lead-free LCC package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Access Time | 120ns |
| Package/Case | LCC |
| Frequency | 120GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 512Kb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |