The AT27LV512A-15JC is a 512Kb EPROM memory device with a 5V operating supply voltage and an access time of 150ns. It is packaged in a PLCC package and is designed for surface mount applications. The device is not RoHS compliant and contains lead. It can operate over a temperature range of 0°C to 70°C and has a maximum supply voltage of 5.5V.
Microchip AT27LV512A-15JC technical specifications.
| Access Time | 150ns |
| Package/Case | PLCC |
| Frequency | 150GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Programming Voltage | 13V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27LV512A-15JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.