The AT27LV512A-15RC is a 512Kb EPROM from Microchip, packaged in a SOIC. It operates within a temperature range of 0-70°C and is designed for surface mount applications. The memory type is non-volatile, and it features an access time of 150ns. The device is available in a package quantity of 26, with packaging options including rail/Tube.
Checking distributor stock and pricing after the page loads.
| Access Time | 150ns |
| Package/Case | SOIC |
| Frequency | 150GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 512Kb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
