The AT27LV512A-15TC is a 512Kb parallel EPROM from Microchip, featuring an access time of 150ns. It is packaged in a TSSOP package and is designed for surface mount applications. The device operates within a temperature range of 0°C to 70°C and is not RoHS compliant due to containing lead. It is available in a tray packaging format with a quantity of 234 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT27LV512A-15TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 150ns |
| Package/Case | TSSOP |
| Frequency | 150GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 512Kb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 234 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27LV512A-15TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.