Microchip AT28BV256-25JC technical specifications.
| Access Time | 200ns |
| Package/Case | PLCC |
| Frequency | 250GHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Kb |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 32 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT28BV256-25JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.