The AT28BV256-25PC is a 256Kb SPI EEPROM from Microchip with an access time of 200ns and a maximum operating frequency of 250GHz. It operates within a temperature range of 0-70°C and is powered by a 3.3V supply voltage. The device is packaged in a 14-pin PDIP and is not RoHS compliant. It is designed for use in applications where a high-speed, low-voltage memory solution is required.
Checking distributor stock and pricing after the page loads.
| Access Time | 200ns |
| Package/Case | PDIP |
| Frequency | 250GHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Kb |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 14 |
| RoHS Compliant | No |
| RoHS | Not Compliant |