EEPROM 256K 2.7V - 3.6V SDP- 250NS IND TEMP
Checking distributor stock and pricing after the page loads.
Microchip AT28BV256-25PI technical specifications.
| Access Time | 200ns |
| Package/Case | PDIP |
| Frequency | 250GHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Kb |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 14 |
| RoHS Compliant | No |
| RoHS | Not Compliant |