
Microchip AT28BV256-25TI technical specifications.
| Access Time | 200ns |
| Access Time-Max | 250ns |
| Package/Case | TSOP |
| Density | 256Kb |
| Frequency | 250GHz |
| Interface | SPI, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 32KX8 |
| Package Quantity | 234 |
| RoHS Compliant | No |
| Supply Current | 15mA |
| Write Protection | YES |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT28BV256-25TI to view detailed technical specifications.
No datasheet is available for this part.