
IC EEPROM 64KBIT 200NS 28SOIC
Microchip AT28BV64-20SC technical specifications.
| Access Time | 200ns |
| Package/Case | SOIC |
| Frequency | 200GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 64Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.