
The AT28BV64-20TI is a 64Kb non-volatile memory IC from Microchip, featuring a memory size of 64Kb and a memory type of EEPROM. It has an access time of 200ns and operates at frequencies up to 200GHz. The device is packaged in a TSSOP package and is designed for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The AT28BV64-20TI is lead-free, but contains lead.
Checking distributor stock and pricing after the page loads.
| Access Time | 200ns |
| Package/Case | TSSOP |
| Frequency | 200GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 64Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 234 |
| Packaging | Tray |
| RoHS | Not Compliant |