
The AT28BV64-25JI is a 64Kb EEPROM IC from Microchip, featuring a parallel interface and packaged in a leaded LCC package. It operates over a temperature range of -40°C to 85°C. The device has a memory size of 64Kb and is non-volatile. It is available in a 32-pin package quantity, packaged in rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
| Access Time | 250ns |
| Package/Case | LCC |
| Frequency | 250GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 64Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |